PMP7185, Boost -,5.0V @ 0.9A
Texas Instruments이 부품 LM3481MM 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
Description
- PMP7185, Boost -,5.0V @ 0.9A. A non-synchronous boost converter with an output of 5.0V @ 0.9A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.6 to 5 V
-
Output Voltage5 V
-
Output Current0.9 A
-
Output Power4.5 W
-
TopologyBoost- Non Sync
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3481MM | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | 구매 | |
|
LM3481MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | 구매 | |
|
LM3481MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | 구매 | |
|
LM3481MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSSOP T/R | 구매 | |
|
LM3481MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSSOP T/R | 구매 |