PMP7263.1, 90VAC-270VAC Input,+/-12V/3W Quasi-Resonant Flyback(12V @ 250mA)
Texas Instruments이 부품 UCC28600D 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- PMP7263.1 PCB
- TL431A CAD symbol
- TL431A CAD symbol
- TL431A CAD symbol
- TL431A TINA SPICE
- TL431A-Q1 CAD symbol
- TL431B CAD symbol
- TL431B CAD symbol
- TL431B CAD symbol
- TL431 CAD symbol
- TL431 CAD symbol
- TL431A CAD symbol
- TL431B CAD symbol
- TL431B CAD symbol
- TL431B CAD symbol
- TL431B-Q1 CAD symbol
- TL431 CAD symbol
- TL431B CAD symbol
- TL431 CAD symbol
- Schematic
- TL431A CAD symbol
- TL431 PSPICE
- TL431A-Q1 CAD symbol
- TL431 CAD symbol
- TL431 CAD symbol
- TL431 CAD symbol
- PMP7263.1 Test Result
- BOM File
- TL431A CAD symbol
- TL431A CAD symbol
- TL431B CAD symbol
- TL431A CAD symbol
- TL431 CAD symbol
- TL431A CAD symbol
- TL431B CAD symbol
- TL431 CAD symbol
최종 제품의 경우
- Consumer Electronics
- Industrial
- Metering
Description
- PMP7263.1, 90VAC-270VAC Input,+/-12V/3W Quasi-Resonant Flyback(12V @ 250mA). Reference design uses the UCC28600 quasi-resonant flyback controller to generate isolated +12V/250mA and -12V/10mA outputs from a universal AC input. The energy saving features of the UCC28600 minimize power losses at no load and full load conditions. This design is laid out on a 36mm X 46mm printed circuit board
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 270 (AC) V
-
Output Voltage12 V
-
Output Current0.25 A
-
Output Power3 W
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (155)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431ACPWRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin TSSOP T/R | 구매 | |
|
TL431IDE4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube | 구매 | |
|
TL431LIAEDBZRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 15mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
TL431CDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431BCDR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC T/R | 구매 | |
|
TL431BIDBVT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 구매 | |
|
TL431IDRE4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC T/R | 구매 | |
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431AILPM | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 구매 | |
|
TL431AIPK | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
TL431QDCKR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R | 구매 | |
|
TL431BQLP | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bulk | 구매 |