PMP7282, 35V-60V Input,12V/600W 2-Phase Buck Converter
Texas Instruments이 부품 LM5116MH 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Communications and Telecom
Description
- PMP7282, 35V-60V Input,12V/600W 2-Phase Buck Converter. PMP7282 is a 2-phase buck converter capable of 600W output power. This design uses two LM5116 emulated current-mode synchronous buck controllers in a master/slave configuration. An LMC555 timer provides synchronization with 180 degrees between the two phases to minimize input and output ripple current. Current sharing is accomplished using an LMC7101 Op-Amp, which forces the control voltage of the slave to follow that of the master. An LMV431 is used to control a pass regulator for the 5V Op-Amp and timer supply. The LMV431 also provides the reference voltage for the Op-Amp, which matches the internal reference of the LM5116 for proper tracking
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage35 to 60 V
-
Output Voltage12 V
-
Output Current50 A
-
Output Power600 W
-
TopologyBuck
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMV431AIMF/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
LMV431AIMF/S7002307 | Texas Instruments | Voltage References | LMV431/LMV431A/LMV431B LOW-VOLTAGE (1.24V) ADJUSTABLE PRECISION SHUNT REGULATORS | 구매 | |
|
LMV431AIMF/S7002307 | Texas Instruments | Voltage References | LMV431/LMV431A/LMV431B LOW-VOLTAGE (1.24V) ADJUSTABLE PRECISION SHUNT REGULATORS | 구매 | |
|
LMV431AIMFX/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
LMC7101AIM5X/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 15.5V 5-Pin SOT-23 T/R | 구매 | |
|
LMC555CMM/NOPB | Texas Instruments | Timers | Standard Timer Single -40°C 85°C 8-Pin VSSOP T/R | 구매 | |
|
LMC7101AIM5X/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 15.5V 5-Pin SOT-23 T/R | 구매 | |
|
LMV431AIMFX/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
LMC555CMMX/NOPB | Texas Instruments | Timers | Standard Timer Single -40°C 85°C 8-Pin VSSOP T/R | 구매 | |
|
LMC555CMMX/NOPB | Texas Instruments | Timers | Standard Timer Single -40°C 85°C 8-Pin VSSOP T/R | 구매 | |
|
LMC7101AIM5X | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 15.5V 5-Pin SOT-23 T/R | 구매 | |
|
LMV431AIMF/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 구매 |