PMP7390, 9 - 60V Automotive Input, 5V@2.1A Dual Port Smart USB Charger Reference Design
Texas Instruments이 부품 TPS40170RGY 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Consumer Electronics
Description
- PMP7390, 9 - 60V Automotive Input, 5V@2.1A Dual Port Smart USB Charger Reference Design. Using the TPS40170 PWM Buck Controller, this power management reference design provides a regulated 5V to power 2 USB ports at 2.1A each (total 4.2A) in a small form-factor. The design has been optimized for a nominal 12V input and accepts 8-60V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 60 V
-
Output Voltage5 V
-
Output Current4.2 A
-
Output Power21 W
-
TopologyBuck- Synchronous
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS2511DGN | Texas Instruments | USB Power Switches | USB Charging Port Controller Single 5.5V 0.25A to 2.7A 8-Pin HVSSOP EP Tube | 구매 | |
|
TPS2511DGNR | Texas Instruments | USB Power Switches | USB Charging Port Controller Single 5.5V 0.25A to 2.7A 8-Pin HVSSOP EP T/R | 구매 | |
|
TPS40170RGYT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 660kHz 20-Pin VQFN EP T/R | 구매 | |
|
TPS40170RGYR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 660kHz 20-Pin VQFN EP T/R | 구매 |