PMP7499, 12V/5A/60W Output High Power PoE Converter
Texas Instruments이 부품 UCC2897APW 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Power Over Ethernet
Description
- PMP7499, 12V/5A/60W Output High Power PoE Converter. Converter provides a high power PoE output of 12V/5A. The TPS2379 PD controller allows the use of an external Hot-Swap FET for increased efficiency. The UCC2897A PWM controller is used to implement a high efficiency active clamp forward converter
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage42 to 57 V
-
Output Voltage12 V
-
Output Current5 A
-
Output Power60 W
-
TopologyForward- Active Clamp
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
TPS2379DDA | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 8-Pin HSOIC EP | 구매 | |
|
TCMT1109 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
TPS2379DDAR | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 8-Pin HSOIC EP | 구매 | |
|
TL431AIDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 구매 | |
|
UCC2897APWR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP T/R | 구매 | |
|
UCC2897APW | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | 구매 | |
|
UCC2897APWR/1 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | 구매 |