PMP7766, Non Isolated Push Pull with 9 to 16V Input and ± 2 to ± 20V Output
Texas Instruments이 부품 LM5030MM 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Industrial Control
- Telecom DC to DC Converter
Description
- PMP7766, PMP7766 is a non-isolated push pull topology design. It has an input of 9 to 16V. It uses an external error amplifier to control output voltage from ± 2V to ± 20V on the fly. U20 is used to tie Vin to Vcc = 16V to regulate the voltage lower than 16V to avoid damage to Vcc pin
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 16 V
-
Output Voltage± 2 to ± 20 V
-
Output Current2 A
피쳐링 부품 (69)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMV431AIMF/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
LMV431AIMF/S7002307 | Texas Instruments | Voltage References | LMV431/LMV431A/LMV431B LOW-VOLTAGE (1.24V) ADJUSTABLE PRECISION SHUNT REGULATORS | 구매 | |
|
LMV431AIZ/LFT3 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin TO-92 T/R | 구매 | |
|
LMV431BCM5/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
LP2951CMMX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin VSSOP T/R | 구매 | |
|
LP2951CMX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC T/R | 구매 | |
|
LP2951CMX/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.24V to 29V 0.1A 8-Pin SOIC T/R | 구매 | |
|
LP2951CMX/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.24V to 29V 0.1A 8-Pin SOIC T/R | 구매 | |
|
LMH6639MAX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC T/R | 구매 | |
|
LMV431AIM5/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
LMV431AIM5X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
LMV431BIMF/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 구매 |