PMP8610.7, Power Reference Design for Arria V
Texas Instruments이 부품 TPS84320RUQ 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Displays
- Industrial
- LED Lighting
Description
- PMP8610.7, Power Reference Design for Arria V. Power Reference Design for Arria V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14.5 V
-
Output Voltage0.75 V
-
Output Current0.75 A
-
Output Power0.5625 W
-
TopologyBuck- Synchronous
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC1G14DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 구매 | |
|
TPS7A8300RGWT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 5V 2A 20-Pin VQFN EP T/R | 구매 | |
|
TPS51200DRCR | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 구매 | |
|
SN74LVC1G14DCKT | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 구매 | |
|
SN74LVC1G14DCK3 | Texas Instruments | Inverters and Schmitt Triggers | SINGLE SCHMITT-TRIGGER INVERTER | 구매 | |
|
TPS84A20RVQT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 10A 42-Pin B3QFN T/R | 구매 | |
|
TPS7A8300RGWR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 5V 2A 20-Pin VQFN EP T/R | 구매 | |
|
SN74LVC1G14DCKR-P | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 구매 | |
|
TPS51200DRCT | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 구매 | |
|
TPS84A20RVQR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 10A 42-Pin B3QFN T/R | 구매 | |
|
TLC555CDR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC T/R | 구매 | |
|
TPS84320RUQR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5.5V 3A 47-Pin B1QFN T/R | 구매 |