PMP8832, Primary-Side Regulated Flyback with 85-265VAC Input,(12V @ 1.1A)
Texas Instruments이 부품 UCC28700DBV 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Consumer Electronics
- Industrial
Description
- Evaluation Board for the UCC28700 primary-side regulated flyback controller to generate a 12V/1.1A output from a universal AC input. The valley switching of the UCC28700 allows this low-cost design to achieve a maximum load efficiency greater than 84%, no load losses are less than 30mW
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage12 V
-
Output Current1.1 A
-
Output Power13.2 W
-
Efficiency84 %
-
TopologyFlyback- Quasi Resonant|Flyback- DCM|Flyback- Non Sync
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC28700DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 구매 | |
|
UCC28700DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 구매 |