PMP8913, 100V@0.28A Boost Converter operating at 550KHz
Texas Instruments이 부품 TPS40210DGQ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Industrial
- Wireless
Description
- PMP8913, 100V@0.28A Boost Converter operating at 550KHz. High frequency discontinuous mode boost converter operates from 20V - 30V input and achieves 90% full load efficiency. Applications include transmitters operating in the AM radio band
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage20 to 30 V
-
Output Voltage100 V
-
Output Current0.28 A
-
Output Power28 W
-
TopologyBoost- DCM|Buck- Non Sync
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS40210DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 구매 | |
|
TPS40210 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 구매 |