PMP8956, Battery powered boost converter delivers 120Vdc @ 10mA
Texas Instruments이 부품 LM3481MM 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
- Medical and Healthcare
- Military and Avionics Imaging
Description
- PMP8956, Battery powered boost converter delivers 120Vdc @ 10mA. PMP8956 Reference design is driven by the LM3481. The LM3481 is a versatile Low-Side N-FET high performance controller for switching regulators. The switching frequency of the LM3481 can be adjusted to any value between 100 kHz and 1 MHz by using a single external resistor or by synchronizing it to an external clock. The LM3481 has built in protection features such as thermal shut-down, short-circuit protection and over voltage protection. Power saving shut-down mode reduces the total supply current to 5A and allows power supply sequencing
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 36 V
-
Output Voltage120 V
-
Output Current0.01 A
-
Output Power1.2 W
-
TopologyBoost- Non Sync|Boost- DCM
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3481MM | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | 구매 | |
|
LM3481MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSSOP T/R | 구매 | |
|
LM3481MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | 구매 | |
|
LM3481MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSSOP T/R | 구매 | |
|
LM3481MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | 구매 |