PMP9097, Low Cost Inverting Buck-Boost Provides -5A@100mA from +32V Input for Transmitter Application
Texas Instruments이 부품 TPS54160DGQ 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Communications and Telecom
- Industrial
- Set-Top Box
Description
- Evaluation Board for This inverting buck-boost converter implements a low cost integrated FET buck controller to generate a negative output voltage. The converter is designed with low cost and small area in mind
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage28 to 34 V
-
Output Voltage-5 V
-
Output Current0.1 A
-
Output Power0.5 W
-
TopologyBuck Boost- Non Sync
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS54160DGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP Tube | 구매 | |
|
TPS54160DGQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP T/R | 구매 | |
|
TPS54160DGQG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP Tube | 구매 | |
|
TPS54160DGQRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP T/R | 구매 |