PMP9131, High Density 160-A (210-A peak), 4-Phase DC-DC Buck Converter with PMBUs Interface Reference Design
Texas Instruments이 부품 TPS40428RHA 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Ethernet Switch
- Network Router
- Networking
- Servers
- Storage Area Network
- Wireless Infrastructure
Description
- PMP9131, High Density 160-A (210-A peak), 4-Phase DC-DC Buck Converter with PMBUs Interface Reference Design. Fixed frequency voltage mode control is used for CPU, Memory and ASIC applications where a predictable frequency and/or synchronization to an external clock is needed. Four high-current synchronous power stages provide the high currents and low losses needed for these applications. Multi-phase also allows output ripple cancellation and effective higher bandwidth control for a given switching frequency. PMP9131 focuses on ease of electrical testing and ability to make changes on the fly thru the PMBUs interface. On-board bias supplies and a high speed dynamic load round out the rich test interface
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 13.2 V
-
Output Voltage1 V
-
Output Current160 A
-
Output Power160 W
-
TopologyBoost- Synchronous|Buck- Multiphase
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS62110RSAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 1.2V to 16V 1.5A 16-Pin VQFN EP T/R | 구매 | |
|
CSD95378BQ5M | Texas Instruments | Gate and Power Drivers | Driver 90A 1-OUT 12-Pin LSON-CLIP EP T/R | 구매 | |
|
TPS40428RHAR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 40A/40A 1500kHz 40-Pin VQFN EP T/R | 구매 | |
|
TPS40428RHAT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 40A/40A 1500kHz 40-Pin VQFN EP T/R | 구매 |