PMP9185.3, Universal Line Power Supply for PLC using PSR Flyback and Compact DC/DC Stages Reference Design
Texas Instruments이 부품 TPS54229DDA 을 사용하는 참조 설계
이미지
1 / 3
Description
- PMP9185.3, Universal Line Power Supply for PLC using PSR Flyback and Compact DC/DC Stages Reference Design. The PMP9185 reference design uses the UCC28710 primary-side regulated flyback controller to generate a 15V output from a universal AC input with maximum 20W output power followed by DC/DC and LDO stages using TPS54229 and TPS650250 and 5V, 3.3V, 1.8V and 1.2V are provided. A switch on the PCB provides the freedom of supplying DC/DC and LDO from AC input or DC input
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 256 (AC) V
-
Output Voltage1.8 V
-
Output Current0.05 A
-
Output Power0.09 W
-
Efficiency84 %
-
TopologyBuck- Synchronous|Flyback- DCM
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS650250RHBT | Texas Instruments | PMIC Solutions | Li-Ion Powered System 2.5V to 6V 32-Pin VQFN EP T/R | 구매 | |
|
TPS650250RHBR | Texas Instruments | PMIC Solutions | Li-Ion Powered System 2.5V to 6V 32-Pin VQFN EP T/R | 구매 | |
|
FOD817DS | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | 구매 | |
|
UCC28710D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC | 구매 | |
|
FOD817DSD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
UCC28710DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz T/R 7-Pin SOIC | 구매 | |
|
TPS54229DDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 8-Pin HSOIC EP T/R | 구매 | |
|
TPS54229DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 8-Pin HSOIC EP Tube | 구매 |