PMP9256, 9Vin to 60Vin, 12Vout at 5A, Single-Phase Isolated Synchronous Flyback Converter
Texas Instruments이 부품 LM5122MH 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Consumer Electronics
- Industrial
Description
- PMP9256, An isolated single-phase synchronous flyback converter accepting an input voltage of 9VDCin to 60VDCin and providing an output of 12VDCout capable of supplying 5A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 60 V
-
Output Voltage12 V
-
Output Current5 A
-
Output Power60 W
-
TopologyFlyback- Synchronous
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM5122MHE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | 구매 | |
|
LM5122MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | 구매 | |
|
LM5122MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP Tube | 구매 | |
|
LM5122MHE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | 구매 | |
|
LM5122MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP Tube | 구매 | |
|
LM5122MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | 구매 |