PMP9517, Small form Factor 10W Offline Flyback Power Supply Reference Design
Texas Instruments이 부품 UCC28720D 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Cellular Phone
- Digital Camera
- Personal Digital Assistant
- Power Supplies
- Tablet
Description
- PMP9517, Small form Factor 10W Offline Flyback Power Supply Reference Design. The PMP9517 is a high density constant voltage / constant current power supply with an 85VAC-265VAC input range and 5V/10W output. The design features primary side regulation (PSR) of a low cost power transistor (BJT). With low component count and low cost, the design is suitable for USB type power supplies used in SmartPhones, tablets, PDAs or digital cameras. This design is similar to PMP9135 but with a smaller overall size
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5 V
-
Output Power10 W
-
TopologyFlyback
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC28720D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 87kHz Tube 7-Pin SOIC | 구매 | |
|
UCC28720DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 87kHz T/R 7-Pin SOIC | 구매 |