PMP9756, Step-Down Converter with Cable Voltage Drop Compensation Reference Design
Texas Instruments이 부품 TPS62130RGTR 을 사용하는 참조 설계
이미지
1 / 2
Description
- PMP9756, Step-Down Converter with Cable Voltage Drop Compensation Reference Design. This reference design details a power management circuit which is capable to accurately regulate the output voltage at the end of a cable without using sense connections. The implementation is based on a completely integrated step down converter circuit enabling a small total solution while still capable of handling up to 3 A at the output
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Current3 A
-
Output Power10 W
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
INA213AIDCKT | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R | 구매 | |
|
INA213AIDCKR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R | 구매 | |
|
TPS62130RGTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 3A 16-Pin VQFN EP T/R | 구매 | |
|
TPS62130RGTRF0 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 3A 16-Pin VQFN EP T/R | 구매 |