PMP9757, Step-Down Converter with Input Overvoltage Protection Reference Design
Texas Instruments이 부품 TPS62130RGTR 을 사용하는 참조 설계
이미지
1 / 2
Description
- PMP9757, Step-Down Converter with Input Overvoltage Protection Reference Design. This reference design details a power management circuit which is capable to be operated at a supply voltage which is temporarily exceeding the maximum recommended supply voltage of the DCDC converter used. The protection is achieved by disconnecting the supply voltage and disabling the converter during the overvoltage events. The implementation is based on a completely integrated step down converter circuit enabling a small total solution while still capable of handling up to 3 A at the output
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Current3 A
-
Output Power10 W
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS62130RGTRF0 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 3A 16-Pin VQFN EP T/R | 구매 | |
|
TPS62130RGTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 3A 16-Pin VQFN EP T/R | 구매 |