PMP9767.1, Efficient, LDO-free Power Supply for a 12-bit 500-MSPS ADC Reference Design
Texas Instruments이 부품 TPS62231DRY 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Digital Multimeter
- Portable
- Test and Measurement
Description
- PMP9767.1, Efficient, LDO-free Power Supply for a 12-bit 500-MSPS ADC Reference Design. The electrical performance of data converters depends on the cleanliness of their supply voltages. Linear regulators (LDOs) are commonly used but have low efficiency and high power loss, which is unsuitable for portable applications. Using a switch mode power supply (SMPS) instead, such as the TPS62231 and TPS62237, is a cost-effective and efficient power supply solution. Such a solution does not degrade the performance of the 12-bit ADS540x family of analog to digital converters (ADCs) and does not waste excessive power
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4 to 6 V
-
Output Voltage3.3 V
-
Output Current0.5 A
-
Output Power1.65 W
-
Efficiency47 to 83 %
-
TopologyBuck- Synchronous
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADS5402IZAY | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 800Msps 12-bit LVDS 196-Pin NFBGA Tray | 구매 | |
|
ADS5407IZAY | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 500Msps 12-bit LVDS 196-Pin NFBGA Tray | 구매 | |
|
ADS5407IZAYR | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 500Msps 12-bit LVDS 196-Pin NFBGA T/R | 구매 | |
|
ADS5409IZAYR | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 900Msps 12-bit LVDS 196-Pin NFBGA T/R | 구매 | |
|
ADS5404IZAYR | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 500Msps 12-bit LVDS 196-Pin NFBGA T/R | 구매 | |
|
SN65LVDS100DGK | Texas Instruments | LVDS | LVDS Translator/Repeater 2000Mbps 0.454V 8-Pin VSSOP Tube | 구매 | |
|
ADS5401IZAY | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 800Msps 12-bit LVDS 196-Pin NFBGA Tray | 구매 | |
|
ADS5402IZAYR | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 800Msps 12-bit LVDS 196-Pin NFBGA T/R | 구매 | |
|
ADS5403IZAY | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 500Msps 12-bit LVDS 196-Pin NFBGA Tray | 구매 | |
|
ADS5404IZAY | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 500Msps 12-bit LVDS 196-Pin NFBGA Tray | 구매 | |
|
ADS5403IZAYR | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 500Msps 12-bit LVDS 196-Pin NFBGA T/R | 구매 | |
|
TPS79601DCQ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 Tube | 구매 |