Positive Buck-Boost Converter (15V-35V to 28V)
Analog Devices이 부품 LT1072 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Management
- Power Supplies
Description
- Circuit shows Power Supply Using Positive Buck-Boost Converter to Provide 28V Output Voltage at 0.25A From 15V to 35V Input Voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage15 to 35 V
-
Output Voltage28 V
-
Output Current0.25 A
-
TopologyBuck Boost
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1072CN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 8-Pin PDIP N Tube | 구매 | |
|
LT1072CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 60V 20W 8-Pin SOIC N | 구매 | |
|
LT1072IT#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 5-Pin(5+Tab) TO-220 Tube | 구매 | |
|
LT1072CSW#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 16-Pin SOIC W T/R | 구매 | |
|
LT1072HVCT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 75V 20W 5-Pin(5+Tab) TO-220 | 구매 | |
|
LT1072CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 60V 20W 8-Pin SOIC N T/R | 구매 | |
|
LT1072IN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 8-Pin PDIP N Tube | 구매 | |
|
LT1072IN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 8-Pin PDIP N | 구매 | |
|
LT1072CT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 5-Pin(5+Tab) TO-220 | 구매 | |
|
LT1072CT#06PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 5-Pin(5+Tab) TO-220 Tube | 구매 | |
|
LT1072CSW#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 16-Pin SOIC W Tube | 구매 | |
|
LT1072CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 60V 3A 20W 8-Pin SOIC N Tube | 구매 |