Possible Wake Up Circuitries in High Speed CAN Transceiver
Infineon Technologies AG이 부품 TLE6251G 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Environment
- Infotainment System
Description
- Possible Wake Up Circuitries in High Speed CAN Transceiver. The WK pin (Wake) is also a high voltage pin. It is used mainly to signal a local wake up event on the transceiver. A signal change is only necessary to wake up the device. There's no pull-up or pull-down, so it can be used to wake via a switch to ground, or via a switch to battery. The wake up pin is sensible to voltage edges