PR038, LDO, Buck-Boost, 2 Sync Buck, Sync Boost Reference Design
Texas Instruments이 부품 TPS62000DGS 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Cellular Phone
- Digital Camera
- DSL Modem
- MP3 Player
- Personal Digital Assistant
- Portable Audio
Description
- PR038, LDO, Buck/Boost, 2 Sync. Buck, Sync. Boost with Vin of 2.7 to 4.2 V Lion. Multiple output voltages of 1.5 V, 2.5 V, 3.3 V and 8 V. The total output power is 5.5 W
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 4.2 V
-
Output Voltage1.5|2.5|3.3|8 V
-
Output Current0.07@1.5V|0.08@2.5V|0.06@3.3V|0.6@8V A
-
Output Power5.5 W
-
TopologyBuck Boost
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS62004DGS | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP Tube | 구매 | |
|
TPS62006DGS | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP Tube | 구매 | |
|
UCC39421PW | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up/SEPIC 1400kHz 16-Pin TSSOP Tube | 구매 | |
|
BQ2057DGK | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 2000mA 4.1V 8-Pin VSSOP Tube | 구매 | |
|
TPS62000DGS | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP Tube | 구매 |