PR1067.5, Powering the AM335x with the TPS650250
Texas Instruments이 부품 TPS650250 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Consumer Electronics
Description
- PR1067.5, Powering the AM335x with the TPS650250. Power solution for the AM335x application processor with a TPS650250 Power Management Unit (PMU) or Power Management IC (PMIC)
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.3 to 6.5 V
-
Output Voltage1.8 V
-
Output Current0.2 A
-
Output Power0.36 W
-
TopologyBuck
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS650250RHBR | Texas Instruments | PMIC Solutions | Li-Ion Powered System 2.5V to 6V 32-Pin VQFN EP T/R | 구매 | |
|
TPS650250QRHBRQ1 | Texas Instruments | PMIC Solutions | Li-Ion Powered System 2.5V to 6V 32-Pin VQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
TPS650250RHBT | Texas Instruments | PMIC Solutions | Li-Ion Powered System 2.5V to 6V 32-Pin VQFN EP T/R | 구매 |