PR2048, Powering the TMS320C6745 and TMS320C6747 with the TPS650061
Texas Instruments이 부품 TPS650061R 을 사용하는 참조 설계
이미지
1 / 1
Description
- PR2048, Powering the TMS320C6745 and TMS320C6747 with the TPS650061. Low cost integrated power solution for - C6745/6747 processors
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.6 to 6 V
-
Output Voltage1.2|1.8|3.3 V
-
Output Current0.3@1.8V|0.3@3.3V|1@1.2V A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS650061RUKR | Texas Instruments | PMIC Solutions | Power Management Multi-Channel IC 2.3V to 6V 20-Pin WQFN EP T/R | 구매 | |
|
TPS650061RUKT | Texas Instruments | PMIC Solutions | Power Management Multi-Channel IC 2.3V to 6V 20-Pin WQFN EP T/R | 구매 |