PR221, Power Management Solution for Virtex-II (Design 3 w/ Sequential Sequencing)
Texas Instruments이 부품 PTH05010WAS 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- PR221, Power Management Solution for Virtex-II (Design 3 w/ Sequential Sequencing). Virtex-II Design 3 - Module-based (PTHxxxx series) Power Management Solution Providing ICCINT = 15 A from VIN = 5.0 V and Featuring Sequential Sequencing
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage1.5|2.5|3.3 V
-
Output Current15 A
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS3803G15DCKR | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.4V/Adj 1 Active Low/Open Drain 5-Pin SC-70 T/R | 구매 | |
|
TPS3803-01DCKR | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 1 Active Low/Open Drain 5-Pin SC-70 T/R | 구매 | |
|
PTH05010WAS | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 15A 10-Pin SMD Module Tray | 구매 |