PRD1153, Evaluation Board for ADP1043A Full Bridge Converter @ 12V/25A Out voltage from a 38 to 72VDC input
Analog Devices이 부품 ADP1043A 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Network Interface Device
- Servers
- Storage Area Network
- Telecom Infrastructure
Description
- PRD1153, Evaluation Board uses ADP1043A to be quickly assessed in a switching power supply application. The evaluation board allows all the input and output functions of the ADP1043A to be exercised without the need for external components. The software allows control and monitoring of the ADP1043A internal registers. The board is set up for the ADP1043A to act as an isolated switching power supply, outputting a 12V/25A DC voltage from a 38 to 72VDC input
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage38 to 60 V
-
Output Voltage12 V
-
Output Current25 A
-
Efficiency95 %
-
TopologyFull-Bridge
피쳐링 부품 (38)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUM3200WBRZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
ZR431F01TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
LM5101ASDX-1/NOPB | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin WSON EP T/R | 구매 | |
|
LM5101ASD-1/NOPB | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin WSON EP T/R | 구매 | |
|
LM5101AMRX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin HSOIC EP T/R | 구매 | |
|
LM5101AM/NOPB | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC Tube | 구매 | |
|
ADUM3200BRZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N Tube | 구매 | |
|
ADUM3200WBRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
LM5101ASD-1/NOPB | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin WSON EP T/R | 구매 | |
|
LM5101AMR/NOPB | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin HSOIC EP Tube | 구매 | |
|
LM5101AMR/NOPB | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin HSOIC EP Tube | 구매 | |
|
ADUM3200ARZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R | 구매 |