Precision 24-Bit, 250 kSPS Single-Supply Sigma-Delta ADC System for Industrial Signal Levels
Analog Devices이 부품 AD7176-2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Distributed Control System
- Industrial Control
- Industrial Programmable Logic Controllers (PLCs)
- Instrumentation and Measurement
- Medical and Healthcare
Description
- Circuit is a single-supply system optimized for sampling industrial level signals with a 24-bit, 250 kSPS sigma-delta ADC. Each of the two differential or four pseudo differential channels can be scanned at a rate up to 50 kSPS with 17.2 bits of noise-free code resolution
최종 제품의 경우
-
ADC Type24-Bit, 250 kSPS Sigma-Delta ADC with 20 µs Settling
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8475ARMZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±5V/10V 10-Pin MSOP T/R | 구매 | |
|
AD8475ARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±5V/10V 10-Pin MSOP Tube | 구매 | |
|
AD8475BRMZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±5V/10V 10-Pin MSOP T/R | 구매 | |
|
ADR445ARMZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin MSOP T/R | 구매 | |
|
ADR445ARZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
ADR445ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
AD8475ACPZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±5V/10V 16-Pin LFCSP EP T/R | 구매 | |
|
ADR445ARMZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin MSOP Tube | 구매 | |
|
ADR445BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
ADR445BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
AD8475ACPZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±5V/10V 16-Pin LFCSP EP T/R | 구매 | |
|
AD8475ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±5V/10V 16-Pin LFCSP EP T/R | 구매 |