Protect Your FPGA Against Piracy: Cost-Effective Authentication Scheme Protects IP in SRAMBased FPGA Designs
Analog Devices이 부품 DS28CN01 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
Description
- Application note describes FPGAs (field-programmable gate arrays) and how they can hold the key functions and the intellectual property (IP) of a system. It discusses ways to protect IP against piracy. SHA-1 challenge-and-response authentication is judged as the most secure methodology. This document presents a cost-effective authentication scheme that protects IP in SRAM-based FPGA designs. The DS28E01 and DS28CN01 devices are featured
최종 제품의 경우
-
Data Bus Width1K Bit
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
DS28CN01U-A00+ | Analog Devices | EEPROM | EEPROM Serial-I2C 1K-bit 4Pages x 256 1.8V/2.5V/3.3V/5V 8-Pin uMAX Tube | 구매 | |
|
DS28CN01U-A00+T | Analog Devices | EEPROM | EEPROM Serial-I2C 1K-bit 4Pages x 256 1.8V/2.5V/3.3V/5V 8-Pin uMAX T/R | 구매 |