PRT-15217, SparkFun LiPo Charger Plus Development Kit
SparkFun Electronics이 부품 MCP73833 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Battery Charger
Description
- PRT-15217, SparkFun LiPo Charger Plus is the souped-up power option in the SparkFun line of single-cell lithium polymer (LiPo) battery chargers. With this iteration, we've changed the input charge connector to USB-C and provided charge rate selection as well as optional thermal protection. Charge, power and done LEDs clearly indicate the status of your charging process. This board can be used for any of the 2-pin JST connector single cell LiPo batteries we carry. With an input voltage between 3.75-6V, the MCP73833 can charge up to a maximum rate of 1000mAh and provides two forms of thermal protection
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Input Voltage3.75 to 6 V
-
Output Voltage4.2 V
-
Number of Battery Cells1
피쳐링 부품 (24)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP73833T-NVI/MF | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.35V 10-Pin DFN EP T/R | 구매 | |
|
MCP73833T-BZI/UN | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP T/R | 구매 | |
|
MCP73833T-GPI/UN | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP T/R | 구매 | |
|
MCP73833-AMI/MF | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP Tube | 구매 | |
|
MCP73833-GPI/UN | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube | 구매 | |
|
MCP73833T-CNI/MF | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP T/R | 구매 | |
|
MCP73833T-AMI/UN | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP T/R | 구매 | |
|
MCP73833-AMI/UN | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube | 구매 | |
|
MCP73833-BZI/MF | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP Tube | 구매 | |
|
MCP73833-GPI/MF | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP Tube | 구매 | |
|
MCP73833-FCI/MF | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP Tube | 구매 | |
|
MCP73833T-AMI/MF | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP T/R | 구매 |