PRUCAPE, is a BeagleBone Black add-on board that allows users get to know TI's powerful Programmable Real-Time Unit (PRU) core and basic functionality
Texas Instruments이 부품 MAX3232ECD 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Electrocardiograph Battery Powered
- Laptop
- Notebook
- Personal Digital Assistant
Description
- PRUCAPE, PRU Cape is a BeagleBone Black add-on board that allows users get to know powerful Programmable Real-Time Unit (PRU) core and basic functionality. The PRU is a low-latency microcontroller subsystem integrated in the Sitara AM335x and AM437x family of devices. The PRU core is optimized for deterministic, real-time processing, direct access to I/Os and ultra-low-latency requirements. It includes LEDs and Push-Buttons for GPIO, audio and a temp sensor. Together the BeagleBone Black and PRUCAPE are an ideal EVM solution to begin PRU development on the Sitara platform
최종 제품의 경우
-
Interface StandardsRS-232
-
FunctionsLine Transmitter/Receiver
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
DAC082S085CIMM/NOPB | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Resistor-String 8-bit 10-Pin VSSOP T/R | 구매 | |
|
LM4808MX/NOPB | Texas Instruments | Audio Amplifiers | Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC T/R | 구매 | |
|
MAX31820MCR+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (1-Wire) 3-Pin TO-92 T/R | 구매 | |
|
MAX31820MCR+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (1-Wire) 3-Pin TO-92 Bag | 구매 | |
|
DAC082S085CIMM/NOPB | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Resistor-String 8-bit 10-Pin VSSOP T/R | 구매 | |
|
LM4808MX/NOPB | Texas Instruments | Audio Amplifiers | Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC T/R | 구매 |