Raspberry Pi 3 Model B, Latest Raspberry Pi Product Evaluation Board based on BCM2837 ARM Cortex-A53, Presenting the Raspberry Pi 3 with Wireless capabilities including Wi-Fi, Bluetooth
Raspberry Pi Foundation이 부품 BCM2837B0IFSBG 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Communications & Networking
- Consumer Electronics
- Embedded Electronics
- Hobby & Education
- Internet of Things (IoT)
Description
- Raspberry Pi 3 Model B, Evaluation Board is the latest development platform from the Raspberry Pi Foundation. It is at equally at home as the brains behind embedded electronics prototypes or at the center of a Plex driven media center. Essentially a tiny PC, the Pi 3 is compatible with several different operating systems and is plug-and-play with a variety of peripherals
최종 제품의 경우
-
Embedded System TypeMPU
-
Core ProcessorARM Cortex-A53
-
PlatformRaspberry Pi 3 Model B
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NC7WZ16FHX | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin UDFN T/R | 구매 | |
|
NC7WZ16L6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak T/R | 구매 | |
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 구매 | |
|
PAM2306AYPKE | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 3.3V/1.8V 1A 12-Pin WDFN EP T/R | 구매 |