RASPBERRY PI ZERO, Evaluation Board based on BCM2835 ARM11 Application Processor
Raspberry Pi Ltd이 부품 BCM2835IPPG 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Communications & Networking
- Consumer Electronics
- Embedded Electronics
- Hobby & Education
- Internet of Things (IoT)
Description
- RASPBERRY PI ZERO, Evaluation Board is half the size of a Model A+, with twice the utility. A tiny Raspberry Pi that's affordable enough for any project
최종 제품의 경우
-
Embedded System TypeMPU
-
Core ProcessorARM11
-
PlatformRaspberry Pi Zero
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PAM2306AYPKE | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 3.3V/1.8V 1A 12-Pin WDFN EP T/R | 구매 |