Real Time Clock
Analog Devices이 부품 DS87C530 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable
Description
- Nonvolatile Timekeeping RAM With a Microcontroller Using RTC. In this example, a DS1553P, DS1554P, or DS1556P (PowerCap) is connected to a DS87C320. The DS87C320 high-speed microcontroller is compatible with the industry-standard 8051 architecture
피쳐링 부품 (38)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74AHC1G32DRLR | Texas Instruments | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R | 구매 | |
|
SN74AHC1G32DBVR | Texas Instruments | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 | |
|
SN74AHC1G32DCKTG4 | Texas Instruments | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 구매 | |
|
DS1814CR-10+T&R | Analog Devices | Supervisory Circuits | Processor Supervisor 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R | 구매 | |
|
SN74AHC1G32IDCKRHE | Texas Instruments | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SC-70 | 구매 | |
|
SN74AHC1G32DCKRE4 | Texas Instruments | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 구매 | |
|
SN74AHC1G08QDBVRQ1 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
DS32KHZSN# | Analog Devices | Controlled Oscillators | Oscillator TCXO 0.032768MHz ±7.5ppm (Stability) CMOS 55% 5V 16-Pin SOIC W SMD Tube | 구매 | |
|
SN74AHC1G32DBVRE4 | Texas Instruments | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 | |
|
SN74AHC1G32DCKRG4 | Texas Instruments | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 구매 | |
|
SN74AHC1G32TDBVRQ1 | Texas Instruments | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
SN74AHC1G08IDBVRSV | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 | 구매 |