REB215-XPRO, ATREB215 Xplained PRO Extension Board for evaluating the features of the AT86RF215 multi-band Radio Transceiver
Microchip Technology이 부품 AT86RF215 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Smart Electric Meter
Description
- REB215-XPRO, Wireless Extension Board for Xplained PRO is targeted for evaluating the features of the multi-band radio transceiver AT86RF215 for various sub-1 GHz bands and the 2.4GHz band. AT86RF215 is compliant to IEEE 802.15.4-2011, IEEE 802.15.4g-2012 and ETSI TS 102 887-1
최종 제품의 경우
-
Communication StandardIEEE 802.15.4
-
Operating Frequency2400 MHz
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AT24MAC602-STUM-T | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R | 구매 | |
|
AT86RF215-ZUR | Microchip Technology | RF Transceivers | RF Transceiver 3V 48-Pin VQFN EP T/R | 구매 | |
|
AT86RF215M-ZU | Microchip Technology | RF Transceivers | RF Transceiver 3V 48-Pin VQFN EP Tray | 구매 | |
|
AT86RF215-ZU-004 | Microchip Technology | RF Transceivers | RF Transceiver 3V 48-Pin QFN EP Tray | 구매 | |
|
AT86RF215IQ-ZU | Microchip Technology | RF Transceivers | RF Transceiver 3V 48-Pin VQFN EP Tray | 구매 | |
|
AT86RF215IQ-ZUR | Microchip Technology | RF Transceivers | RF Transceiver 3V 48-Pin VQFN EP T/R | 구매 | |
|
AT86RF215M-ZUR | Microchip Technology | RF Transceivers | RF Transceiver 3V 48-Pin VQFN EP T/R | 구매 | |
|
AT86RF215-ZU | Microchip Technology | RF Transceivers | RF Transceiver 3V 48-Pin VQFN EP Tray | 구매 |