REFD3680, Implementation of a Direct Drive Video Filter Amplifier Negative Charge Pump and Analog Switch in Video Input/Output Application
Analog Devices이 부품 MAX9505 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio-Video Device
Description
- REFD3680, Reference design for the MAX9503 and MAX9505 DirectDrive video filter amplifiers integrate an analog switch and a negative charge pump that can be used to improve performance for bidirectional video input/output application. These devices operate from a single 2.7V to 3.6V power supply. They can be directly connected to the output of the video DAC and set the black level of video signal to ground at its output