RF Transceiver for Wireless
Texas Instruments이 부품 CC1020 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Wireless
- Wireless Modem
Description
- RF Modem demonstrates both low-level and protocol level design Using the CC1020 RF Transceiver
피쳐링 부품 (50)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX3232CSE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 구매 | |
|
MAX3232EUE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
MAX3232EPE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube | 구매 | |
|
MAX3232CWE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R | 구매 | |
|
LM61CIM3X/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Analog 3-Pin SOT-23 T/R | 구매 | |
|
LM61BIZ/LFT3 | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Analog 3-Pin TO-92 T/R | 구매 | |
|
MAX3232CWE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube | 구매 | |
|
PIC16LF876-04I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube | 구매 | |
|
LM61CIZ/LFT2 | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Analog 3-Pin TO-92 T/R | 구매 | |
|
LP2981-30DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.1A 5-Pin SOT-23 T/R | 구매 | |
|
MAX3232CPE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube | 구매 | |
|
PIC16LF876A-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube | 구매 |