RFD22127, Single AAA Battery Shield based on one 1.5V AAA Battery
ams OSRAM이 부품 MCP1640DT-I/CHY 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Laptop
- Smart Phone
- Tablet
- Wireless
Description
- RFD22127, Single AAA Battery Shield based on one 1.5V AAA Battery. It has a step-up regulator that supplies 3.3V output, even when the 1.5V AAA battery drops in voltage as they run down over time
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1640DT-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 6-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 |