RXCA10X115BF40-FHP00A, ATTILA Instant-Development Kit (COTS GX ES2) based on Altera FPGA Arria 10 GX
ReFLEX CES이 부품 10AX115N4F40I3SGES 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Compute and Storage
- Industrial
- Medical and Healthcare
- Test and Measurement
- Video and Imaging
Description
- RXCA10X115BF40-FHP00A, ATTILA Instant-Development Kit (COTS GX ES2) based on Altera FPGA Arria 10 GX. The ARRIA 10 FPGA FMC Instant-Development Kit provides to developers the best Out-Of-the box experience combining the Best-In Class compact hardware platform and the most efficient intuitive software environment. Its unique install and GUI interface allows an immediate start and its reference designs enable fast turn-around designs shortening and securing the developments. The target markets are as wide as Test/Measurement, Video capture and processing, High Performance Computing, Finance, Industrial and Medical
최종 제품의 경우
-
Embedded System TypeFPGA
-
Family NameArria 10 GX
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
10AX115N4F40I3SGES | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 1150000 Cells 20nm Technology 0.9V Medical 1517-Pin FC-FBGA Tray | 구매 |