S5U13L02P00C100, Evaluation Board based on S1D13L02 LCD Controller
Seiko Epson Corporation이 부품 S1D13L02F00A 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Factory Automation
- Office Equipments
- Portable Medical Instrumentation
Description
- S5U13L02P00C100, Evaluation Board is designed as an evaluation platform for the S1D13L02 LCD controller. The S5U13L02P00C100 Evaluation Board can also connect to the S5U13U00P00C100 USB Adapter board so that it can be used with a laptop or desktop computer, via USB 2.0. The S5U13L02P00C100 Evaluation Board can be used with many native platforms via the host connector which provides the appropriate signals to support a variety of CPUs. However, if you do not use the S5U13U00P00C100 USB Adapter board, there are no headers mounted for the other host interfaces
최종 제품의 경우
-
Display TypeLCD Display
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS61161ADRVT | Texas Instruments | LED Drivers | LED Driver 10 Segment 6-Pin WSON EP T/R | 구매 | |
|
218-2LPST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 구매 | |
|
S1D13L02F00A100 | Seiko Epson Corporation | LCD Drivers | IC LCD CTRLR 1024K 208QFP | 구매 |