SAT0027, IP Net Camera Power Module Reference Solution
Texas Instruments이 부품 TPS5432DDA 을 사용하는 참조 설계
이미지
1 / 11
최종 제품의 경우
- Video Processing
Description
- SAT0027, IP Net Camera Power Module Reference Solution is a highly efficient power solution that enables high performance 1080p IP Camera operation at the Class 1 PoE power level. This innovative power module relies on highly efficient switchers like the TPS5432 that are also very cost effective. The platform can enable customers to operate directly from a low power (POE) Power Over Ethernet source in 1080p60 fps H.264 video. This reference design allows the flexibility to run from four different sources, 12V, 5V, Power Over Ethernet (POE) or Li-Ion battery cell. The design features the TMS320DM385 video processor, running on DDR3 memory, that interfaces with the SN65LVDS324 high definition image sensor to drive the camera lens
피쳐링 부품 (15)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
SN65HVD11DR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin SOIC T/R | 구매 | |
|
OPA2357AIDGSR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 10-Pin VSSOP T/R | 구매 | |
|
TPS54339DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 23V Synchronous Step Down Single-Out 0.76V to 7V 3A 8-Pin HSOIC EP Tube | 구매 | |
|
TLV431ACDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
TPS63036YFGR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Step Down/Step Up Single-Out 1.2V to 5.5V 0.8A 8-Pin XBGA T/R | 구매 | |
|
BQ24170RGYT | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 4000mA 4.2V/8.4V/12.6V 24-Pin VQFN EP T/R | 구매 | |
|
TPS3839G33DQNR | Texas Instruments | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin X2SON EP T/R | 구매 | |
|
TPS3897ADRYR | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 1 Active High/Open Drain 6-Pin USON T/R | 구매 | |
|
TPS2419D | Texas Instruments | OR Controllers | OR Controller N-Channel Single 8-Pin SOIC Tube | 구매 | |
|
TPS23753APW | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 14-Pin TSSOP | 구매 | |
|
FODM121 | onsemi | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Tube | 구매 |