SC1905-EVK3400, Evaluation Kit for the SC1905 3300MHz to 3800MHz RF Power Amplifier Linearizer (RFPAL)
Analog Devices이 부품 SC1905 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Base-Station Power-Amplifier Linearization
- BTS Amplifiers
- Cellular Infrastructure
- Picocell/Femtocell Systems
- WCDMA Basestations
Description
- SC1905-EVK3400, Evaluation Kit (SC1905-EVK) provides the hardware and software graphical user interface (GUI) necessary for the evaluation of the SC1905. The SC1905 is a pin-compatible upgrade of the popular SC1894 RF PA linearizer (RFPAL) supporting signal bandwidths up to 100MHz. The SC1905 is a fully adaptive, RFin/RFout predistortion linearization solution optimized for a wide range of amplifiers, power levels, and communication protocols. The SC1905 uses the PA output and input signals to adaptively generate an optimized correction function in order to minimize the PA's self-generated distortion and impairments. Using RF-domain analog signal processing enables the SC1905 to operate over wide-signal bandwidths and consume very low power
최종 제품의 경우
-
Operating Frequency3300 to 3800 MHz
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TMP36GRTZ-REEL7 | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Analog Serial (2-Wire) 5-Pin SOT-23 T/R | 구매 | |
|
CP0603A0902HNTR | KYOCERA AVX Components Corporation | RF Couplers | RF Couplers Coupling 16.7dB 0.89GHz to 0.915GHz 4-Pin Case 0603(1608Metric) T/R | 구매 | |
|
CP0603A0902CNTR | KYOCERA AVX Components Corporation | RF Couplers | RF Couplers Coupling 14.7dB 0.89GHz to 0.915GHz 4-Pin Case 0603(1608Metric) T/R | 구매 | |
|
LMV324QDRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC T/R | 구매 | |
|
LMV324QDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC T/R | 구매 | |
|
SC1905A-00A00 | Analog Devices | RF Amplifiers | RF Amp Single Power Amp 3.8GHz 1.95V/3.5V 64-Pin QFN EP Tray | 구매 | |
|
SC1905A-00A00E | Analog Devices | RF Amplifiers | RF Amp Single Power Amp 3.8GHz 1.95V/3.5V 64-Pin QFN EP T/R | 구매 |