Selecting and Using RS-232, RS-422 and RS-485 Serial Data Standards
Analog Devices이 부품 MAX3162 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
- Desktop PC
- Printers
Description
- Bidirectional Converter Between RS-232 and RS-485 Signals in a point-to-point Application
최종 제품의 경우
-
Interface StandardsRS-232|RS-485
-
FunctionsLine Transmitter/Receiver
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX3162CAI+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin SSOP T/R | 구매 | |
|
MAX3162EAI+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin SSOP T/R | 구매 | |
|
MAX3162EAI/GG8 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin SSOP | 구매 | |
|
MAX3162EAI+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin SSOP Tube | 구매 | |
|
MAX3162CAI+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin SSOP Tube | 구매 |