Sensing Output Current Application Circuit
Analog Devices이 부품 LT1970 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automatic Test Equipment
- Motor Control
- Power Supplies
- Thermoelectric Cooler
Description
- Sensing Output Current Application Circuit. The LT1970 is a 500mA power amplifier with voltage programmable output current limit. Separate DC voltage inputs and an output current sensing resistor control the maximum sourcing and sinking current values
피쳐링 부품 (39)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1787IS8#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 8-Pin SOIC N Tube | 구매 | |
|
LT1787HS8#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 8-Pin SOIC N Tube | 구매 | |
|
LT1880CS5 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin TSOT-23 | 구매 | |
|
LT1880IS5 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin TSOT-23 | 구매 | |
|
LT1880CS5#TRMPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1787CMS8#TR | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 8-Pin MSOP T/R | 구매 | |
|
LT1787HS8#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 8-Pin SOIC N T/R | 구매 | |
|
LT1880CS5#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1787IS8 | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 8-Pin SOIC N | 구매 | |
|
LT1787IS8#TR | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 8-Pin SOIC N T/R | 구매 | |
|
LT1787CMS8#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 8-Pin MSOP T/R | 구매 | |
|
LT1787IMS8#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 8-Pin MSOP T/R | 구매 |