Sensor Interfacing and Preprocessing Reference Design "Always-on Applications"
Lattice Semiconductor이 부품 iCE40 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Consumer Electronics
- IoT Applications
- Mobile Applications
- Sensor and Transducer
Description
- Simplify implementation of "always-on" sensor-based applications - ideal for mobile devices and consumer electronics products. The sensor hub is designed to sit between an applications processor and multiple sensors commonly found in SmartPhones and other mobile products. Low power design that maximizes precious battery life - ultra-low power iCE40 technology, ideal for "always on" applications. The sensor hub reduces unnecessary communication to an applications processor, enabling it to stay in sleep mode for longer periods of time, preserving precious battery life. Customizable sensor solution - the sensor hub reference design can be used as a complete solution with the default sensors or it can be customized for specific applications
피쳐링 부품 (75)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ICE40LP1K-QN84 | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 LP Family 1280 Cells 40nm Technology 1.2V 84-Pin QFN EP Tray | 구매 | |
|
ICE40LP1K-CM36TR | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 LP Family 1280 Cells 40nm Technology 1.2V 36-Pin UCBGA T/R | 구매 | |
|
ICE40LM1K-CM36TR | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40LM Family 1000 Cells 40nm Technology 1.2V 36-Pin UCBGA T/R | 구매 | |
|
ICE40HX8K-CT256 | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 HX Family 7680 Cells 40nm Technology 1.2V 256-Pin CSBGA Tray | 구매 | |
|
ICE40UP5K-UWG30ITR | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 Ultra Family 5280 Cells 40nm Technology 1.2V 30-Pin WLCSP T/R | 구매 | |
|
ICE40LP1K-CM49TR1K | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 LP Family 1280 Cells 40nm Technology 1.2V 49-Pin UCBGA T/R | 구매 | |
|
ICE40LP4K-CM81TR1K | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 LP Family 3520 Cells 40nm Technology 1.2V 81-Pin UCBGA T/R | 구매 | |
|
ICE40LP8K-CM81 | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 LP Family 7680 Cells 40nm Technology 1.2V 81-Pin UCBGA Tray | 구매 | |
|
ICE40LP8K-CM225 | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 LP Family 7680 Cells 40nm Technology 1.2V 225-Pin CSBGA Tray | 구매 | |
|
ICE40LP4K-CM121 | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 LP Family 3520 Cells 40nm Technology 1.2V 121-Pin CSBGA Tray | 구매 | |
|
ICE40LP384-CM36 | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 LP Family 384 Cells 40nm Technology 1.2V 36-Pin UCBGA Tray | 구매 | |
|
ICE40LP1K-CM81TR | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 LP Family 1280 Cells 40nm Technology 1.2V 81-Pin UCBGA T/R | 구매 |