Sensor-Transducer Signal Conditioning for Diagnostics, Monitoring and Therapy
Analog Devices이 부품 MAX3320 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Diagnostics, Monitoring and Therapy
- Pressure Sensor
Description
- Microprocessors Perform Sophisticated Control Functions Without Aid of PC After Having Received Commands from PC Via Serial Bus
피쳐링 부품 (47)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX3232CAE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP Tube | 구매 | |
|
MAX3232CUE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 구매 | |
|
MAX3232CUE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
PIC16C63A-04I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube | 구매 | |
|
PIC16C63A-20I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V 28-Pin SOIC W Tube | 구매 | |
|
MAX3232EWE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube | 구매 | |
|
MAX3232EUE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 구매 | |
|
PIC16C63-04/SP | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V 28-Pin SPDIP Tube | 구매 | |
|
PIC16C63A-04I/SP | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V 28-Pin SPDIP Tube | 구매 | |
|
PIC16C63A-04/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SSOP Tube | 구매 | |
|
MAX3232ESE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | 구매 | |
|
MAX3232CSE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | 구매 |