Sensor-Transducer Signal Conditioning for Medical
Analog Devices이 부품 MAX4477 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Diagnostics, Monitoring and Therapy
- Medical and Healthcare
- Portable Medical Devices
Description
- Gamma-Photon Radiation Detector Includes PIN Photodiode that Detects Individual Photons of Gamma Radiation
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX987EUK+ | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 구매 | |
|
MAX987EUK+T | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 구매 | |
|
MAX987EXK+ | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R | 구매 | |
|
MAX987ESA+ | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±2.75V/5.5V 8-Pin SOIC N Tube | 구매 | |
|
MAX4477AUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin uMAX Tube | 구매 | |
|
MAX4477AUA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin uMAX T/R | 구매 | |
|
MAX4477ASA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC N Tube | 구매 |