Sensor-Transducer Signal Conditioning for Medical
Analog Devices이 부품 MAX1452 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Diagnostics, Monitoring and Therapy
- Medical and Healthcare
- Portable Medical Devices
Description
- Typical Diagnostic Signal Conditioner Wiring Configuration
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX1452AAE+T | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 2mA Serial Interface 16-Pin SSOP T/R | 구매 | |
|
MAX1452ATG+C8J | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 2mA Serial Interface 24-Pin TQFN EP | 구매 | |
|
MAX1452EAE+T | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 2mA Serial Interface 16-Pin SSOP T/R | 구매 | |
|
MAX1452CAE+T | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 2mA Serial Interface 16-Pin SSOP T/R | 구매 | |
|
MAX1452ATG+TC8J | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 2mA Serial Interface 24-Pin TQFN EP T/R | 구매 |