Sensorless 3-Phase Brushless Motor Control Application Circuit Using 8MHz MCU Device
Microchip Technology이 부품 PIC16F1934 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DC Motor
Description
- Sensorless 3-Phase Brushless Motor Control Application Circuit for the 8MHz microcontroller device. It described the operation of sensor and sensorless brushless motors
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP9800A5T-M/OT | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R | 구매 | |
|
MCP9800A5T-M/OTVAO | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
MCP9800A3T-M/OT | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
MCP9800A0T-M/OT | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
MCP9800A1T-M/OT | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
PIC16F1934-I/MV | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 40-Pin UQFN EP Tube | 구매 | |
|
PIC16F1934T-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 44-Pin QFN EP T/R | 구매 | |
|
PIC16F1934T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R | 구매 | |
|
PIC16F1934-E/MV | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 40-Pin UQFN EP Tube | 구매 | |
|
PIC16F1934-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 44-Pin QFN EP Tube | 구매 | |
|
PIC16F1934-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray | 구매 | |
|
PIC16F1934T-I/MV | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 40-Pin UQFN EP T/R | 구매 |