Sensorless Single-Shunt Application Circuit FOC on LPC2900 MCU
NXP Semiconductors이 부품 LPC29 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- DC Motor
- HVAC
- Vending Machine
Description
- Sensorless Single-Shunt Circuit FOC on LPC2900 to control of electronically commutated (EC) motors can be achieved in various ways. The most straight forward control strategy is six-step or trapezoidal control which sequentially commutates each phase of a brushless direct current (BLDC) motor
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM5101MX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 1.8A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC T/R | 구매 | |
|
MAX3232CWE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R | 구매 | |
|
MAX3232CWE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube | 구매 | |
|
LM5101M/NOPB | Texas Instruments | Gate and Power Drivers | Driver 1.8A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC Tube | 구매 | |
|
LM5101MX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 1.8A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC T/R | 구매 | |
|
LM5101M/NOPB | Texas Instruments | Gate and Power Drivers | Driver 1.8A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC Tube | 구매 |