SESD1004Q4UG-0020-090, USB 3.1 Type C Typical Application using two of SESD1004Q4UG-0020-090 ESD Suppressor Diode Arrays 20kV Automotive 10-Pin DFN
Littelfuse이 부품 SESD1004Q4UG-0020-090 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
- Consumer Electronics
- ESD Protection
- HDMI
- Tablet
Description
- SESD1004Q4UG-0020-090, USB 3.1 Type C Typical Application using two of SESD1004Q4UG-0020-090 ESD Suppressor Diode Arrays 20kV Automotive 10-Pin DFN. The SESD Series Ultra Low Capacitance Discrete TVS provides unidirectional and bidirectional ESD protection for the world's most challenging high speed serial interfaces
최종 제품의 경우
-
Interface StandardsUSB 3.1
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
RF2524-000 | Littelfuse | ESD Suppressors | ESD Suppressor Diode TVS Uni-Dir 7V 9.2Vc Automotive AEC-Q101 10-Pin DFN T/R | 구매 | |
|
RF3077-000 | Littelfuse | ESD Suppressors | ESD Suppressor Diode TVS Uni-Dir 7V 9.2Vc Automotive AEC-Q101 10-Pin DFN T/R | 구매 | |
|
SESD1004Q4UG-0020-090 | Littelfuse | ESD Suppressors | ESD Suppressor Diode TVS Uni-Dir 7V 9.2Vc Automotive AEC-Q101 10-Pin DFN T/R | 구매 | |
|
SESD1004Q4UG-0020-090 | Littelfuse | ESD Suppressors | ESD Suppressor Diode TVS Uni-Dir 7V 9.2Vc Automotive AEC-Q101 10-Pin DFN T/R | 구매 | |
|
RF2524-000 | Littelfuse | ESD Suppressors | ESD Suppressor Diode TVS Uni-Dir 7V 9.2Vc Automotive AEC-Q101 10-Pin DFN T/R | 구매 | |
|
RF3077-000 | Littelfuse | ESD Suppressors | ESD Suppressor Diode TVS Uni-Dir 7V 9.2Vc Automotive AEC-Q101 10-Pin DFN T/R | 구매 | |
|
SESD1004Q4UG-0020-090 | Littelfuse | ESD Suppressors | ESD Suppressor Diode TVS Uni-Dir 7V 9.2Vc Automotive AEC-Q101 10-Pin DFN T/R | 구매 |