SH-PCBM-1GC, Quadro IoT Wi-Fi Kit based on PCBM-1GC
Arrow Development Tools이 부품 PCBM1GC 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- IoT Applications
Description
- SH-PCBM-1GC, Quadro IoT Wi-Fi Kit. The Quadro Platform is an evaluation board for the PCBM-1GC which integrates many peripherals (ARM Cortex-R4, FLASH, RAM, MII, USB, SDIO, SPI, I2C, UART, and others), JTAG debugger and Arduino Uno connectors to expand the functions of the board. The PCBM-1GC Module help developers create IoT applications by integrating a dual band wireless LAN (Wi-Fi). There is already libraries provided to support for necessary protocols, offering connectivity to leading cloud services, enabling interoperability with the existing ecosystem, and providing the flexibility to work with popular MCUs
피쳐링 부품 (19)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
25AA02E48-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube | 구매 | |
FT2232H-56Q MINI MDL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V 52-Pin | 구매 | ||
|
LTC3621IDCB-23.3#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 1A 6-Pin DFN EP T/R | 구매 | |
|
LTC3621IDCB-25#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 1A 6-Pin DFN EP T/R | 구매 | |
|
LTC3621IDCB-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 1A 6-Pin DFN EP T/R | 구매 | |
|
LTC3621IDCB-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 1A 6-Pin DFN EP T/R | 구매 | |
|
LTC3621IDCB-25#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 1A 6-Pin DFN EP T/R | 구매 | |
|
FT2232H-56Q-TRAY | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V Tray 56-Pin VQFN EP | 구매 | |
|
93AA66CT-I/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
KSZ8081RNAIA TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 24-Pin QFN EP T/R | 구매 | |
|
KSZ8081RNAIA | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 24-Pin QFN EP | 구매 | |
|
FT2232H-56Q-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 56-Pin VQFN EP | 구매 |